Manufacturer Part #
GRM155R61A474KE15D
0402 0.47 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Murata GRM155R61A474KE15D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R61A474KE15D - Technical Attributes
Attributes Table
| Capacitance: | 470000pF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
460,000
USA:
460,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0115
50,000
$0.0114
150,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount