Manufacturer Part #
GRM155R61C474KE01D
0402 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM155R61C474KE01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R61C474KE01D - Technical Attributes
Attributes Table
| Capacitance: | 0.47µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.125% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0262
20,000
$0.0258
30,000
$0.0256
40,000
$0.0254
50,000+
$0.0249
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0256 / Stock: 0 Qty: 10,000+$0.0256 Stock: 0
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 10,000+$0.0262 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0262 / Stock: 80,000 Qty: 10,000+$0.0262 Stock: 80,000
- Reel Qty: 100,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 10,000+$0.0262 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0262 / Stock: 0 Qty: 10,000+$0.0262 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount