text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210X5R106K16TRPLP1KF

NMC Series 1210 10 uF 16 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1210X5R106K16TRPLP1KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
10,000
$0.0982
15,000+
$0.0959
Product Variant Information section