text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR33BX104AKWR

CDR33 Series 1210 100 nF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR33BX104AKWR - Technical Attributes
Attributes Table
Capacitance: 100nF
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Rated Voltage: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$29,250.00
USD
Quantity
Unit Price
5,000+
$5.85
Product Variant Information section