Manufacturer Part #
T59EE157M030C0075
T59 Series 2917 150 uF 30 V ±20% Surface Mount Polymer Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T59EE157M030C0075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T59EE157M030C0075 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 150µF |
| Rated Voltage: | 30V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 75mΩ |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Dimension: | L 7.3mm x W 4.3mm x H 4.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
400+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount