text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD226K025R0200

TPS Series 22uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
KYOCERA AVX TPSD226K025R0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications
 

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSD226K025R0200 is a 0.287" x 0.169" package 25 volt 22mf capacitor with a tolerance of +/- 10% and a maximum ESR of 200mOhms. The TPSD226K025R0200 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
10,000
USA:
10,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,500+
$0.44
Product Variant Information section