text.skipToContent text.skipToNavigation

Manufacturer Part #

B82732R2901B30

B82732R Series 27 mH 250 Vac 900 mA 770 mOhm Power Line Double Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code: 2529
Product Specification Section
TDK EPCOS B82732R2901B30 - Technical Attributes
Attributes Table
Impedance: 100kΩ
Rated Current: 900mA
Rated Voltage: 250V
DC Resistance-Max: 770mΩ
Dimension: H  23.5mm x L  24mm x W  16.5mm
Pricing Section
Global Stock:
3,840
USA:
3,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.80
USD
Quantity
Unit Price
640
$1.37
1,280+
$1.35