text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1206B310TR050F

NCB Series 1206 31 Ohm 500 mA 0.2 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1206B310TR050F - Technical Attributes
Attributes Table
Impedance: 31Ω
Rated Current: 500mA
DC Resistance-Max: 0.2Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.10
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section