text.skipToContent text.skipToNavigation

Manufacturer Part #

MLJ1608WR47KT000

MLJ Series 0603 470 nH ±10 % Tol. 600 mA SMT Multilayer Power Circuit Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLJ1608WR47KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±10%
Rated Current-Max: 600mA
DC Resistance: 0.38Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.20
USD
Quantity
Unit Price
4,000
$0.0863
8,000
$0.0848
12,000
$0.0839
16,000
$0.0833
20,000+
$0.0815
Product Variant Information section