Manufacturer Part #
ASPI-0403S-6R8M-T
ASPI-0403S Series 6.8 uH ±20% 1.2 A 0.065 Ohm SMT Shielded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-0403S-6R8M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 65mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | 6.6 x 4.45 x 2.92 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount