text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-2010HC-R47M-T

ASPI Series 0.47 uH ±20% Tolerance 2.7 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-2010HC-R47M-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.049Ω
Core Material: Nickel Iron
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
2,000
$0.108
4,000
$0.106
8,000
$0.105
10,000+
$0.103
Product Variant Information section