Manufacturer Part #
AVR-1F100808SR17LT
AVR-1F100808S Series 170 nH ±15 % 70 A 0.12 mOhm Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Abracon AVR-1F100808SR17LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AVR-1F100808SR17LT - Technical Attributes
Attributes Table
| Inductance-Nom: | 170nH |
| Rated Current-Max: | 70A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.12mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.8mm x W 8.2mm x H 8.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
600
$0.865
1,200
$0.85
1,800+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount