Manufacturer Part #
IHLP5050EZER100M01
IHLP Series 5050 10 uH 20% 9 A Shielded Low Profile High Current Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1826 | ||||||||||
Product Specification Section
Vishay IHLP5050EZER100M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 21.4mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.9mm x W 12.9mm x H 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.58
5
$1.45
20
$1.34
50
$1.27
125+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount