Manufacturer Part #
PTHF10-59H
PTHF Series 10 uH ±10 % 0.008 Ohm 14.5 A Horizontal Mount Toroidal Power Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan PTHF10-59H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan PTHF10-59H - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 10µH |
| Tolerance (%): | ±10% |
| Current Rating: | 14.5A |
| DC Resistance: | 0.008Ω |
| Dimension: | H 26.67mm x D 27.94mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$21.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Box