text.skipToContent text.skipToNavigation

Manufacturer Part #

MBKK1608T2R2M

Ind Power Wirewound 2.2uH 20% 1MHz Metal 520mA 0603 Embossed T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TAIYO YUDEN MBKK1608T2R2M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 750mA
Tolerance (%): ±20%
DC Resistance: 345mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.70
USD
Quantity
Unit Price
3,000
$0.0639
6,000
$0.0628
9,000
$0.0622
12,000
$0.0617
15,000+
$0.0603
Product Variant Information section