text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805FR-071ML

AC Series 0805 1 MOhm ±1 % 0.125 W ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
YAGEO AC0805FR-071ML - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
25,000
$0.003
100,000
$0.0029
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section