text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-1AEB111C

Res Thin Film 0201 110 Ohm 0.1% 0.05W(1/20W) 25ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Panasonic Industry ERA-1AEB111C - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$819.00
USD
Quantity
Unit Price
15,000+
$0.0546
Product Variant Information section