text.skipToContent text.skipToNavigation

Manufacturer Part #

MCU08050D9090BP100

MCU Series 0805 0.125 W 909 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCU08050D9090BP100 - Technical Attributes
Attributes Table
Resistance: 909Ω
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205
Product Variant Information section