Manufacturer Part #
PA2512FKF7T0R02E
PA Series 2512 20 mOhm ±1 % 3 W ±100 ppm/°C Current Sensor Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PA2512FKF7T0R02E - Technical Attributes
Attributes Table
| Resistance: | 20mΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Operating Temp Range: | -55°C to +170°C |
| Dimension: | L 6.35mm x W 3.18mm x H 0.63mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.21
8,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount