Manufacturer Part #
RC0201FR-0769K8L
Res Thick Film 0201 69.8K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RC0201FR-0769K8L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0201FR-0769K8L - Technical Attributes
Attributes Table
| Resistance: | 69.8kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Dielectric Withstanding Voltage: | 50V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0021
30,000
$0.002
50,000
$0.002
100,000
$0.0011
150,000
$0.0019
200,000
$0.0011
250,000
$0.0018
400,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount