text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805BKE6K81

RNCF Series 0805 0.1W 6.81 kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805BKE6K81 - Technical Attributes
Attributes Table
Resistance: 6.81kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$79.10
USD
Quantity
Unit Price
1,000
$0.0791
3,000
$0.0769
5,000
$0.076
10,000
$0.0746
20,000+
$0.0726
Product Variant Information section