text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-11N40PQ

PK Series 80 db @ 10 cm 5 V 4.1 kHz Ø 12 x 5.5 mm Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-11N40PQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 4.1kHz
Dimension: H  5.5mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,257
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.75
USD
Quantity
Unit Price
10
$4.20
25
$4.15
50
$4.11
150
$4.04
300+
$3.95
Product Variant Information section