text.skipToContent text.skipToNavigation

Manufacturer Part #

B57820M841A4

Thermistor NTC 843.2 Ohm 5% 2-Pin Surface Mount Solder Pad 3550K >= -3.5 Bulk

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57820M841A4 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 840Ω
Tolerance (%): ±5%
B Value Tolerance: ±1.5%
Power Dissipation: 180mW
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
600+
$0.33
Product Variant Information section