text.skipToContent text.skipToNavigation

Manufacturer Part #

63986-1

FASTON Series 0250 635 mm Length Overall 0547 Through Hole Quick-Fit Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 63986-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.547in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$1,299.00
USD
Quantity
Unit Price
30,000+
$0.0433