text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC213IQT

Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2144
Product Specification Section
STMicroelectronics TSC213IQT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 0.85V/µs
Gain Bandwidth Product: 100kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$4.27
Unit Price:
$0.77 USD Each
Total
$8.54
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.