Manufacturer Part #
TL431AW5-7
TL431 Series 36 V 1 % 100 mA Adjustable Surface Mount Shunt Regulator - SOT-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated TL431AW5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TL431AW5-7 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | 0.5% to 1% |
| Reference Voltage: | 2.495V |
| Output Voltage: | 2.5V to 36V |
| Output Impedance: | 0.5Ω |
| Output Current: | 100mA |
| Cathode Current: | 100mA |
| Power Dissipation: | 500mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0498
9,000
$0.0486
15,000
$0.048
30,000
$0.0472
60,000+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount