
Manufacturer Part #
SLF3S-1300F
Sensirion Next gen Liquid Flow Sensor +/- 40ml/ min
Product Specification Section
Sensirion SLF3S-1300F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SLF3S-1300F - Technical Attributes
Attributes Table
Flow Range: | 40ml/min |
Accuracy: | 5% |
Output Type: | I2C |
Supply Voltage: | 3.2V to 3.8V |
Supply Current: | 4.5mA |
Operating Temp Range: | 5°C to 50°C |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
50+
$109.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray