text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4001511XTMA1

Automotive Tire Pressure Monitoring Sensor - 100 to 1400 kPa

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SP4001511XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 100kPa to 1400kPa
Sensor Type: Absolute
Supply Voltage: 1.6V to 3.6V
Supply Current: 0.85mA
Interface: I2C/UART
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$9,126.00
USD
Quantity
Unit Price
1,800+
$5.07
Product Variant Information section