Manufacturer Part #
MC33064P-5G
MC33064 Series 4.61 V Through Hole Undervoltage Sensing Circuit - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
onsemi MC33064P-5G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC33064P-5G - Technical Attributes
| No of Outputs: | Single |
| Threshold Voltage: | 4.61|V |
| Supply Voltage-Max: | 6.5V |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MC33064 offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064/MC34064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.
Key Features:
- Trimmed-In-Package Temperature Compensated Reference
- Comparator Threshold of 4.6 V at 25° C
- Precise Comparator Thresholds Guaranteed Over Temperature
- Comparator Hysteresis Prevents Erratic Reset
- Reset Output Capable of Sinking in Excess of 10 mA
- Internal Clamp Diode for Discharging Delay Capacitor
- Guaranteed Reset Operation with 1.0 V Input
- Low Standby Current
- Economical TO-226AA, SO-8, Micro-8 and SOT-23/TSOP-5 Surface Mount Packages
- Pb-Free Packages are Available
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole