text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2774L-17YM5-TR

MIC2774 Series 1.69 V Threshold 140 ms Dual Power Supply Supervisor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2774L-17YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Threshold Voltage: 1.69|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2774L-17YM5 TR is a dual micro power low voltage supervisor with a threshold voltage of 1.69 V, available in 5 pin SOT-23 package.

This device features two under-voltage detectors, one fixed and one adjustable, and a choice of reset outputs. One under voltage detector compares VDD against a fixed threshold. The second, user-adjustable input is compared against a 300 mV reference.

Features:

  • Monitors two independent power supplies for under-voltageconditions
  • One fi xed and one user adjustable input
  • Choice of factory-programmed thresholds
  • Adjustable input can monitor supplies as low as 0.3 V
  • Generates 140ms (minimum) power-on reset pulse
  • Manual reset input
  • Choice of active-high, active-low, or open-drain activelow reset outputs
  • Inputs may be pulled above VDD (7V abs. max.)
  • Open-drain output can be pulled above VDD (7 V abs max.)
  • /RST output valid down to 1.2 V
  • Ultra-low supply current, 3.5 μA typical
  • Rejects brief input transients
  • IttyBitty 5-lead SOT-23 package
  • Pin compatible upgrade for MAX6306/09/12

Applications:

  • Monitoring processor ASIC, or FAGA core and I/O voltages
  • PDAs, hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / Cellular systems
  • Networking hardware
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section