text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8904EGPR

Audio Amplifiers Audio High Volt

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Diodes Incorporated PAM8904EGPR - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section