Manufacturer Part #
MBR2H200SFT1G
MBR2H200 Series 200 V 2 A Surface Mount Schottky Power Rectifier - SOD-123F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
onsemi MBR2H200SFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR2H200SFT1G - Technical Attributes
Attributes Table
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0703
6,000
$0.0691
9,000
$0.0683
12,000
$0.0678
15,000+
$0.0663
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0703 / Stock: 0 Qty: 3,000+$0.0703 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0703 / Stock: 0 Qty: 3,000+$0.0703 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0703 / Stock: 0 Qty: 3,000+$0.0703 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0703 / Stock: 81,000 Qty: 3,000+$0.0703 Stock: 81,000
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount