text.skipToContent text.skipToNavigation

Manufacturer Part #

SK210ATR

SK210A Series 100 V 2 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
SMC SK210ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 500µA
Forward Voltage: 0.76V
Configuration: Single
Diode Capacitance-Max: 240pF
Thermal Resistance: 77°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
5,000
$0.0453
10,000
$0.0445
15,000
$0.0441
20,000
$0.0438
25,000+
$0.0428
Product Variant Information section