text.skipToContent text.skipToNavigation

Manufacturer Part #

MSE1PB-M3/89A

MSE1PB Series 100 V 1 A Surface Mount Rectifier - MICRO SMD-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2439
Product Specification Section
Vishay MSE1PB-M3/89A - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 780ns
Reverse Current-Max: 1µA
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 1A
Peak Current-Max: 20A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
9,000
Singapore:
9,000
18,000
Factory Stock:Factory Stock:
297,000
Factory Lead Time:
5 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$158.40
USD
Quantity
Unit Price
4,500
$0.0352
13,500
$0.0344
22,500
$0.034
45,000
$0.0335
90,000+
$0.0326