Manufacturer Part #
NSD914F3T5G
NSD914F3T5G Series 100 V 200 mA High-Speed Switching Diode - SOT-1123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-1123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSD914F3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSD914F3T5G - Technical Attributes
Attributes Table
| Package Style: | SOT-1123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
8,000
$0.051
16,000
$0.0502
24,000
$0.0497
32,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-1123
Mounting Method:
Surface Mount