text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21UE6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS21UE6433HTMA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Triple
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 250mA
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$983.00
USD
Quantity
Unit Price
10,000+
$0.0983
Product Variant Information section