text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70M,315

BAV70 Series 100 V 150 mA 4 ns SMT High-Speed Switching Diode - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV70M,315 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 150mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
Total
$1,792.00
USD
Quantity
Unit Price
10,000
$0.0463
20,000
$0.0455
30,000
$0.0451
40,000
$0.0448
50,000+
$0.0439
Product Variant Information section