text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52-B6V2X

BZT52-B6V2/SOD123/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Nexperia BZT52-B6V2X - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 3.7mV/K
Capacitance: 200pF
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.30
USD
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0566
15,000
$0.0559
30,000+
$0.0544
Product Variant Information section