text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE2518B

PTZ18B Series 18 V 10 uA 1 W Surface Mount Zener Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PTZTE2518B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 18V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$198.00
USD
Quantity
Unit Price
1,500
$0.132
3,000
$0.131
4,500
$0.13
6,000
$0.129
7,500+
$0.127
Product Variant Information section