text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E35P

RADIAL VARISTOR 07MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V07E35P - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 110V
Peak Output Current: 1000A
RMS Voltage-Max: 35V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
1,500
$0.156
4,500
$0.153
6,000
$0.152
15,000
$0.15
22,500+
$0.148
Product Variant Information section