Manufacturer Part #
V12ZA1P
ZA Series 8 VDC 6 V RMS 34 V Clamp 100 A 2500 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V12ZA1P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V12ZA1P - Technical Attributes
Attributes Table
| Capacitance: | 2500pF |
| Clamping Voltage-Max: | 34V |
| Peak Output Current: | 100A |
| Rated Voltage: | 8|V |
| RMS Voltage-Max: | 6V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.11
4,500
$0.108
7,500
$0.107
15,000
$0.105
30,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole