text.skipToContent text.skipToNavigation

Manufacturer Part #

VC121018J390RP

1210 18 V 13 Vrms 43 V Clamp 500 A 3.1nF Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC121018J390RP - Technical Attributes
Attributes Table
Capacitance: 3100pF
Clamping Voltage-Max: 42V
Peak Output Current: 500A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
2,000
$0.44
4,000
$0.435
6,000+
$0.43
Product Variant Information section