Manufacturer Part #
ZTX601B
ZTX601 Series 160V 1A NPN Silicon Planar Medium Power Darlington Transistor TO92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Diodes Incorporated ZTX601B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZTX601B - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 5000 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole