text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRF7769L2TR

100V, 124A, 3.5MOHM, N-CH, AUTOMOTIVE, DIRECTFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AUIRF7769L2TR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 3.3W
Qg Gate Charge: 300nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 375A
Turn-on Delay Time: 44ns
Turn-off Delay Time: 92ns
Rise Time: 32ns
Fall Time: 41ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 11560pF
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$22,440.00
USD
Quantity
Unit Price
4,000+
$5.61
Product Variant Information section