text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK7Y41-80EX

BUK7Y41 Series 80 V 103 mOhm N-Channel Standard Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Nexperia BUK7Y41-80EX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 103mΩ
Rated Power Dissipation: 64W
Qg Gate Charge: 16.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 11ns
Rise Time: 6.6ns
Fall Time: 7.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 841pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$757.50
USD
Quantity
Unit Price
1,500
$0.505
3,000
$0.495
6,000
$0.49
7,500+
$0.48
Product Variant Information section