text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB95R450PFD7ATMA1

950 V 13.3A 450 mOhms Single N-Channel D2PAK-3 (TO-263-3) CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB95R450PFD7ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13.3A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 45ns
Rise Time: 8.7ns
Fall Time: 4.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 1230pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000
$1.13
2,000
$1.12
3,000
$1.11
5,000+
$1.10
Product Variant Information section