text.skipToContent text.skipToNavigation

Manufacturer Part #

IPG20N06S4L11ATMA1

OptiMOS Series 60V 20A 11.2mΩ Logic‑Level Dual N‑Channel 65W Mosfet PG‑TDSON‑8‑4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPG20N06S4L11ATMA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.2mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 41nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,200.00
USD
Quantity
Unit Price
5,000+
$1.64
Product Variant Information section