text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB7537PBF

N Channel 60 V 3.3 mΩ 230 W Flange Mount HexFet Power MosFet - TO-220AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Infineon IRFB7537PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 142nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.25
USD
Quantity
Unit Price
50
$0.665
250
$0.645
1,000
$0.63
2,500
$0.62
6,250+
$0.60
Product Variant Information section