text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFY140CM

Single N-Channel 20 V 100 W 59 nC Through Hole Hexfet Power Mosfet - TO-257AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFY140CM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.77Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 59nC
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$12,960.00
USD
Quantity
Unit Price
1
$272.16
2
$268.20
3
$265.90
4
$264.29
5+
$259.20
Product Variant Information section