text.skipToContent text.skipToNavigation

Manufacturer Part #

MMIX1F44N100Q3

N Channel 1000 V 30 A 245 mOhm Surface Mount HiPerFET Power Mosfet - SMPD-24

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MMIX1F44N100Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 245mΩ
Rated Power Dissipation: 694|W
Qg Gate Charge: 264nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
300
Multiple Of:
20
Total
$13,401.00
USD
Quantity
Unit Price
20
$45.63
40
$45.34
60
$45.17
80
$45.05
100+
$44.67
Product Variant Information section